LT1637IDD#PBF

Analog Devices
584-LT1637IDD#PBF
LT1637IDD#PBF

Mfr.:

Description:
Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,37 € 7,37 €
5,72 € 57,20 €
5,31 € 132,75 €
4,80 € 480,00 €
4,55 € 1.101,10 €
4,39 € 2.124,76 €
4,32 € 4.704,48 €
4,23 € 10.748,43 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1 MHz
350 mV/us
125 uV
20 nA
44 V
2.7 V
190 uA
22 mA
110 dB
27 nV/sqrt Hz
DFN-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
LT1637
Tube
Amplifier Type: High Voltage Operational Amplifier
Brand: Analog Devices
Development Kit: DC593A, DC417B
Gain V/V: 800 V/mV
In - Input Noise Current Density: 80 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 400 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 98 dB
Settling Time: 9 us
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Voltage Gain dB: 58 dB
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.