LT1637CDD#TRPBF

Analog Devices
584-LT1637CDD#TRPBF
LT1637CDD#TRPBF

Mfr.:

Description:
Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,48 € 8.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,27 €
Min:
1

Similar Product

Analog Devices LT1637CDD#PBF
Analog Devices
Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1 MHz
350 mV/us
20 nA
44 V
2.7 V
190 uA
22 mA
110 dB
27 nV/sqrt Hz
DFN-8
SMD/SMT
LT1637
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 80 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99