LT1636IS8#PBF

Analog Devices
584-LT1636IS8#PBF
LT1636IS8#PBF

Mfr.:

Description:
Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,10 € 6,10 €
4,69 € 46,90 €
4,33 € 108,25 €
3,94 € 394,00 €
3,73 € 1.119,00 €
3,57 € 1.785,00 €
3,52 € 3.520,00 €
3,49 € 8.725,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,05 €
Min:
1

Similar Product

Analog Devices LT1636IS8#TRPBF
Analog Devices
Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
200 kHz
70 mV/us
50 uV
5 nA
44 V
2.6 V
42 uA
25 mA
110 dB
52 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
LT1636
Tube
Amplifier Type: Low Power Operational Amplifier
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: DC592A, DC417B
Gain V/V: 2000 V/mV
In - Input Noise Current Density: 35 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 103 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 66 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99