LT1576CS8-5SYNC#TRPBF

Analog Devices
584-1576CS8-5SYNCTPF
LT1576CS8-5SYNC#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 1.5A, 200kHz Buck Sw Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,34 € 13.350,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
5 V
1.5 A
1 Output
5 V
25 V
200 kHz
0 C
+ 125 C
LT1576
Reel
Brand: Analog Devices
Development Kit: DC274A-A, DC274A-B
Input Voltage: 5 V to 25 V
Operating Supply Current: 1.16 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step-Down Switching Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Discrete Pass Element LDO Linear Regulators

Analog Devices Inc. Discrete Pass Element LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators with very low dropout and fast transient response. The Analog Devices regulators offer excellent line and load regulation and have a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative, and multiple outputs.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.