LT1575CS8#PBF

Analog Devices
584-LT1575CS8#PBF
LT1575CS8#PBF

Mfr.:

Description:
Linear Voltage Regulators Fast Tran Resp, L Drop Regs Adj & Fixed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,15 € 7,15 €
5,54 € 55,40 €
5,13 € 128,25 €
4,58 € 458,00 €
4,32 € 1.296,00 €
4,27 € 2.135,00 €
4,16 € 4.160,00 €
4,07 € 10.175,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
LT1575
SMD/SMT
SOIC-8
1 Output
Positive
Adjustable
10 A
Adjustable
5 V
22 V
0 C
+ 70 C
12 mA
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Line Regulation: 0.01 %/V
Load Regulation: 1 mV
Product: LDO Linear Regulators
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Linear Regulators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Discrete Pass Element LDO Linear Regulators

Analog Devices Inc. Discrete Pass Element LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators with very low dropout and fast transient response. The Analog Devices regulators offer excellent line and load regulation and have a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative, and multiple outputs.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.