LT1568CGN#PBF

Analog Devices
584-LT1568CGN#PBF
LT1568CGN#PBF

Mfr.:

Description:
Active Filters Very L N, Hi Freq Active RC, Filt Buildi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 703

Stock:
703 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,71 € 13,71 €
10,76 € 107,60 €
10,31 € 515,50 €
9,08 € 908,00 €
8,64 € 1.728,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,71 €
Min:
1

Similar Product

Analog Devices LT1568CGN#TRPBF
Analog Devices
Active Filters Very L N, Hi Freq Active RC, Filt Buildi

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
LT1568
Low Pass
10 MHz
2 Channel
11 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Tube
Brand: Analog Devices
Development Kit: DC675B
Operating Supply Voltage: 2.7 V to 11 V
Product Type: Active Filters
Factory Pack Quantity: 100
Subcategory: Filters
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More