LT1537CSW#TRPBF

Analog Devices
584-LT1537CSW#TRPBF
LT1537CSW#TRPBF

Mfr.:

Description:
RS-232 Interface IC Advanced L Pwr 5V RS232 Tran w/ Small Ca

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
4,91 € 4.910,00 €
4,78 € 9.560,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,33 €
Min:
1

Similar Product

Analog Devices LT1537CSW#PBF
Analog Devices
RS-232 Interface IC Advanced L Pwr 5V RS232 Tran w/ Small Ca

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-28
LT1537
SMD/SMT
Reel
Brand: Analog Devices
Pd - Power Dissipation: 60 mW
Product Type: RS-232 Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.