LT1529CQ#PBF

Analog Devices
584-LT1529CQ#PBF
LT1529CQ#PBF

Mfr.:

Description:
LDO Voltage Regulators 3A L Drop Regs w/ uP Q C & SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,43 € 9,43 €
7,17 € 71,70 €
6,70 € 335,00 €
6,42 € 642,00 €
6,11 € 1.527,50 €
5,99 € 2.995,00 €
5,84 € 5.840,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DDPAK-5
3.8 V to 14 V
3 A
1 Output
Positive
50 uA
3.8 V
15 V
62 dB
Adjustable
0 C
+ 125 C
600 mV
LT1529
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 950 mV
Ib - Input Bias Current: 150 nA
Line Regulation: 1.5 mV
Load Regulation: 12 mV
Operating Supply Current: 50 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Positive Linear Regulator
Unit Weight: 1,588 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99