LT1521CS8#PBF

Analog Devices
584-LT1521CS8#PBF
LT1521CS8#PBF

Mfr.:

Description:
LDO Voltage Regulators 300mA L Drop Regs w/ uP Q C & SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 361

Stock:
361 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,62 € 6,62 €
5,13 € 51,30 €
4,75 € 118,75 €
4,33 € 433,00 €
4,18 € 1.254,00 €
4,01 € 2.005,00 €
3,90 € 3.900,00 €
3,71 € 9.275,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,62 €
Min:
1

Similar Product

Analog Devices LT1521CS8#TRPBF
Analog Devices
LDO Voltage Regulators 300mA L Drop Regs w/ uP Q C & SD

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.8 V to 20 V
300 mA
1 Output
Positive
12 uA
58 dB
Adjustable
0 C
+ 125 C
500 mV
LT1521
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 750 mV
Ib - Input Bias Current: 50 nA
Line Regulation: 1.5 mV
Load Regulation: - 20 V
Operating Supply Current: 12 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Positive Linear Regulator
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99