LT1498IS8#TRPBF

Analog Devices
584-LT1498IS8#TRPBF
LT1498IS8#TRPBF

Mfr.:

Description:
Precision Amplifiers 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.767
Expected 7/29/2026
10.000
5.000
Expected 10/29/2026
5.000
Expected 12/2/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,58 € 8,58 €
6,69 € 66,90 €
6,22 € 155,50 €
5,70 € 570,00 €
5,42 € 1.355,00 €
5,31 € 2.655,00 €
5,19 € 5.190,00 €
Full Reel (Order in multiples of 2500)
4,90 € 12.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,75 €
Min:
1

Similar Product

Analog Devices LT1498IS8#PBF
Analog Devices
Precision Amplifiers 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
10.5 MHz
4.5 V/us
150 uV
250 nA
36 V
2.2 V
1.7 mA
24 mA
106 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1498
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 300 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 337 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.