LT1498IS8

584-LT1498IS8
LT1498IS8

Mfr.:

Description:
Precision Amplifiers LT1498 - 10MHz, 6V/++s, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
2 Channel
4.5 V/us
250 nA
36 V
2.2 V
1.7 mA
24 mA
106 dB
12 nV/sqrt Hz
SOIC-8
LT1498
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 300 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99