LT1498CS8#TRPBF

Analog Devices
584-LT1498CS8#TRPBF
LT1498CS8#TRPBF

Mfr.:

Description:
Precision Amplifiers 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.899

Stock:
4.899 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,57 € 7,57 €
6,00 € 60,00 €
5,50 € 137,50 €
5,12 € 512,00 €
4,97 € 1.242,50 €
4,87 € 2.435,00 €
4,74 € 4.740,00 €
Full Reel (Order in multiples of 2500)
4,48 € 11.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,07 €
Min:
1

Similar Product

Analog Devices LT1498CS8#PBF
Analog Devices
Precision Amplifiers 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
10.5 MHz
4.5 V/us
150 uV
250 nA
36 V
2.2 V
1.7 mA
24 mA
106 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LT1498
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 300 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 182,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99