LT1494HS8#TRPBF

Analog Devices
584-LT1494HS8#TRPBF
LT1494HS8#TRPBF

Mfr.:

Description:
Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,29 € 8.225,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,80 €
Min:
1

Similar Product

Analog Devices LT1494HS8#PBF
Analog Devices
Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
2.7 kHz
1 mV/us
250 pA
36 V
2.1 V
1 uA
1.3 mA
120 dB
185 nV/sqrt Hz
SOIC-8
SMD/SMT
LT1494
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 10 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99