LT1494CS8#PBF

Analog Devices
584-LT1494CS8#PBF
LT1494CS8#PBF

Mfr.:

Description:
Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,87 € 4,87 €
3,71 € 37,10 €
3,41 € 85,25 €
3,09 € 309,00 €
2,93 € 879,00 €
2,85 € 1.425,00 €
2,81 € 2.810,00 €
2,76 € 6.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,87 €
Min:
1

Similar Product

Analog Devices LT1494CS8#TRPBF
Analog Devices
Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
2.7 kHz
1 mV/us
200 uV
250 pA
36 V
2.1 V
1 uA
1.3 mA
120 dB
185 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1494
Tube
Amplifier Type: Ultra Low Power Amplifiers
Brand: Analog Devices
Development Kit: DC417B
Gain V/V: 500 V/mV
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 99 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 54 dB
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.