LT1491ACS#TRPBF

Analog Devices
584-LT1491ACS#TRPBF
LT1491ACS#TRPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 4x Over-The-Top uP R2R In & Out Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.390

Stock:
2.390
Can Dispatch Immediately
On Order:
5.000
Expected 10/29/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,84 € 8,84 €
6,90 € 69,00 €
6,42 € 160,50 €
5,88 € 588,00 €
5,68 € 1.420,00 €
5,62 € 2.810,00 €
5,52 € 5.520,00 €
Full Reel (Order in multiples of 2500)
5,20 € 13.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,84 €
Min:
1

Similar Product

Analog Devices LT1491ACS#PBF
Analog Devices
Operational Amplifiers - Op Amps 4x Over-The-Top uP R2R In & Out Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
180 kHz
60 mV/us
1 nA
44 V
2 V
40 uA
25 mA
98 dB
50 nV/sqrt Hz
SOIC-14
SMD/SMT
LT1491A
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 15 fA
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.