LT1491ACN#PBF

Analog Devices
584-LT1491ACN#PBF
LT1491ACN#PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 4x Over-The-Top uP R2R In & Out Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 264

Stock:
264 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,55 € 8,55 €
6,67 € 66,70 €
6,18 € 154,50 €
5,79 € 579,00 €
5,54 € 1.385,00 €
5,27 € 2.635,00 €
5,15 € 5.150,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
180 kHz
60 mV/us
1.35 mV
1 nA
44 V
2 V
40 uA
25 mA
98 dB
50 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
LT1491A
Tube
Amplifier Type: Micropower
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Gain V/V: 1500 V/mV
In - Input Noise Current Density: 15 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 800 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 98 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99