LT1490AIMS8#PBF

Analog Devices
584-LT1490AIMS8#PBF
LT1490AIMS8#PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 2x Over-The-Top uP R2R In & Out Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 687

Stock:
687
Can Dispatch Immediately
On Order:
1.000
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,40 € 7,40 €
5,74 € 57,40 €
5,07 € 253,50 €
4,87 € 487,00 €
4,65 € 1.162,50 €
4,52 € 2.260,00 €
4,41 € 4.410,00 €
4,18 € 10.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,16 €
Min:
1

Similar Product

Analog Devices LT1490AIMS8#TRPBF
Analog Devices
Operational Amplifiers - Op Amps 2x Over-The-Top uP R2R In & Out Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
180 kHz
60 mV/us
220 uV
1 nA
44 V
2 V
40 uA
25 mA
98 dB
50 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1490A
Tube
Amplifier Type: Micropower
Brand: Analog Devices
Gain V/V: 1500 V/mV
In - Input Noise Current Density: 15 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 800 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 98 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.