LT1469ACDF-2#TRPBF

Analog Devices
584-1469ACDF-2TRPBF
LT1469ACDF-2#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers 2x 200MHz, 30V/ s 16-B Acc AV = 2 Op

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
8,51 € 21.275,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1469
2 Channel
200 MHz
30 V/us
110 dB
22 mA
3 nA
50 uV
36 V
10 V
4.1 mA
0 C
+ 70 C
SMD/SMT
DFN-12
Reel
Amplifier Type: Precision
Brand: Analog Devices
en - Input Voltage Noise Density: 5 nV/sqrt Hz
Gain V/V: 2000 V/mV
In - Input Noise Current Density: 600 fA
Ios - Input Offset Current: 50 nA
Maximum Input Resistance: 240 MOhms
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 112 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 900 ns
Vcm - Common Mode Voltage: 13.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.