LT1461CIS8-4#PBF

Analog Devices
584-LT1461CIS8-4#PBF
LT1461CIS8-4#PBF

Mfr.:

Description:
Voltage References uP Prec L Drop Series V Ref Fam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,10 € 6,10 €
4,69 € 46,90 €
4,33 € 108,25 €
4,08 € 408,00 €
3,85 € 1.155,00 €
3,57 € 1.785,00 €
3,52 € 3.520,00 €
3,49 € 8.725,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
4 V
0.08 %
5 PPM / C
20 V
100 mA
- 40 C
+ 85 C
LT1461
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Operating Supply Current: 35 uA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 70 uA
Unit Weight: 76,018 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LT1461 Micropower Precision LDO Voltage References

Analog Devices LT1461 Micropower Precision Low Dropout Series Voltage References combine very high accuracy and low drift with low supply current and high output drive. The LT1461 uses advanced curvature compensation techniques to obtain low-temperature coefficients and trimmed precision thin-film resistors to achieve high output accuracy. The Voltage References draw only 35μA of supply current, making them ideal for low-power and portable applications. Additionally, the devices have a high 50mA output drive making them suitable for higher power requirements, such as precision regulators.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.