LT1460HCS3-5#TRMPBF

Analog Devices
584-1460HCS3-5TRMPBF
LT1460HCS3-5#TRMPBF

Mfr.:

Description:
Voltage References uP Prec Series Ref Fam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.903

Stock:
3.903 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,60 € 8,60 €
6,71 € 67,10 €
6,24 € 156,00 €
5,71 € 571,00 €
5,44 € 1.360,00 €
Full Reel (Order in multiples of 500)
5,31 € 2.655,00 €
5,12 € 5.120,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,60 €
Min:
1

Similar Product

Analog Devices LT1460HCS3-5#TRPBF
Analog Devices
Voltage References uP Prec Series Ref Fam

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
5 V
0.2 %
20 PPM / C
20 V
40 mA
0 C
+ 70 C
LT1460
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Voltage References
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 60,872 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99