LT1460HCS3-10#TRMPBF

Analog Devices
584-1460HCS3-10TMPF
LT1460HCS3-10#TRMPBF

Mfr.:

Description:
Voltage References uP Prec Series Ref Fam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,60 € 8,60 €
6,71 € 67,10 €
6,24 € 156,00 €
5,71 € 571,00 €
5,44 € 1.360,00 €
Full Reel (Order in multiples of 500)
5,31 € 2.655,00 €
5,12 € 5.120,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
10 V
0.2 %
20 PPM / C
20 V
40 mA
0 C
+ 70 C
LT1460
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Current: 190 uA
Product Type: Voltage References
Shunt Current - Min: 190 uA
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 360 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.