LT1424CS8-5#PBF

Analog Devices
584-LT1424CS8-5#PBF
LT1424CS8-5#PBF

Mfr.:

Description:
Switching Voltage Regulators Iso Fly Sw Reg w/ 5V Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 8/14/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,04 € 10,04 €
7,86 € 78,60 €
7,32 € 183,00 €
6,54 € 654,00 €
6,37 € 1.911,00 €
6,14 € 3.070,00 €
6,02 € 6.020,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Flyback
5 V
400 mA
1 Output
3 V
20 V
7 mA
285 kHz
0 C
+ 125 C
LT1424-5
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 3 V to 20 V
Operating Supply Current: 7 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Isolated Flyback
Unit Weight: 293 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99