LT1399CS#PBF

Analog Devices
584-LT1399CS#PBF
LT1399CS#PBF

Mfr.:

Description:
High Speed Operational Amplifiers L Cost 2x & 3x 300MHz C F Amps w/ SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,26 € 8,26 €
6,42 € 64,20 €
5,68 € 284,00 €
5,46 € 546,00 €
5,08 € 1.270,00 €
4,98 € 2.490,00 €
4,88 € 4.880,00 €
4,75 € 11.875,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1399
3 Channel
300 MHz
800 V/us
65 dB
52 dB
80 mA
1.5 mV
12.6 V
3 V
4.6 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: High Speed
Brand: Analog Devices
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
In - Input Noise Current Density: 6 pA
Maximum Input Resistance: 1 MOhms
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 153,186 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.