LT1397CDE#PBF

Analog Devices
584-LT1397CDE#PBF
LT1397CDE#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 4x 400MHz C F Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
4,40 € 44,00 €
3,78 € 94,50 €
3,63 € 330,33 €
3,47 € 947,31 €
3,41 € 1.861,86 €
3,40 € 3.403,40 €
3,38 € 8.612,24 €
5.005 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1397
4 Channel
800 V/us
52 dB
100 mA
12.6 V
3 V
4.6 mA
SMD/SMT
DFN-14
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
In - Input Noise Current Density: 6 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 91
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99