LT1396CMS8#PBF

Analog Devices
584-LT1396CMS8#PBF
LT1396CMS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 2x 400MHz C F Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,52 € 5,52 €
4,23 € 42,30 €
3,81 € 190,50 €
3,55 € 355,00 €
3,35 € 837,50 €
3,26 € 1.630,00 €
3,21 € 3.210,00 €
3,16 € 7.900,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1396
2 Channel
400 MHz
800 V/us
65 dB
52 dB
80 mA
1 mV
12.6 V
3 V
4.6 mA
0 C
+ 70 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
In - Input Noise Current Density: 6 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 25,366 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.