LT1396CDD#PBF

Analog Devices
584-LT1396CDD#PBF
LT1396CDD#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 2x 400MHz C F Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,88 € 38,80 €
3,58 € 89,50 €
3,23 € 323,00 €
3,04 € 735,68 €
2,98 € 1.442,32 €
2,92 € 3.179,88 €
2,84 € 7.216,44 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1396
2 Channel
400 MHz
800 V/us
65 dB
52 dB
80 mA
1 mV
12.6 V
3 V
4.6 mA
0 C
+ 70 C
SMD/SMT
DFN-8
Tube
3 dB Bandwidth: 400 MHz
Amplifier Type: Video Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
In - Input Noise Current Density: 6 pA
Maximum Input Resistance: 1 MOhms
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: No Shutdown
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Unit Weight: 21,594 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99