LT1394CMS8#TRPBF

Analog Devices
584-LT1394CMS8#TRPBF
LT1394CMS8#TRPBF

Mfr.:

Description:
Analog Comparators 7ns, L Pwr, 1x S, Ground-Sensing Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,07 € 12.675,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,62 €
Min:
1

Similar Product

Analog Devices LT1394CMS8#PBF
Analog Devices
Analog Comparators 7ns, L Pwr, 1x S, Ground-Sensing Comp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
MSOP-8
1 Channel
CMOS, TTL
4.5 V
10 V
8.5 uA
800 uV
LT1394
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.007 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99