LT1374CR#PBF

Analog Devices
584-LT1374CR#PBF
LT1374CR#PBF

Mfr.:

Description:
Switching Voltage Regulators 4.5A, 500kHz Buck Sw Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,95 € 14,95 €
11,58 € 115,80 €
9,86 € 493,00 €
9,81 € 2.452,50 €
9,38 € 4.690,00 €
9,37 € 9.370,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,95 €
Min:
1

Similar Product

Analog Devices LT1374CR#TRPBF
Analog Devices
Switching Voltage Regulators 4.5A, 500kHz Buck Sw Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
DDPAK-7
Buck
Adjustable
3.6 A
1 Output
5 V
25 V
20 uA
500 kHz
0 C
+ 125 C
LT1374
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Input Voltage: 5 V to 25 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5 V
Type: Monolithic Buck Switching Regulator
Unit Weight: 2,694 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99