LT1372IS8#TRPBF

Analog Devices
584-LT1372IS8#TRPBF
LT1372IS8#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 500kHz & 1MHz Hi Eff 1.5A Sw Regs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
7,11 € 17.775,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,77 €
Min:
1

Similar Product

Analog Devices LT1372IS8#PBF
Analog Devices
Switching Voltage Regulators 500kHz & 1MHz Hi Eff 1.5A Sw Regs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Buck, Cuk, Flyback, Forward, Inverting
Adjustable
1.5 A
1 Output
500 kHz
- 40 C
+ 125 C
LT1372
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC053A-A
Input Voltage: 2.7 V to 25 V
Operating Supply Current: 4 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: High Frequency Switching Regulators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99