LT1371CSW#PBF

Analog Devices
584-LT1371CSW#PBF
LT1371CSW#PBF

Mfr.:

Description:
Switching Voltage Regulators 500kHz Hi Eff 3A Sw Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,81 € 15,81 €
12,62 € 126,20 €
9,97 € 249,25 €
9,96 € 1.135,44 €
9,80 € 2.606,80 €
9,61 € 5.112,52 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-20
Buck, Boost, Cuk, Flyback, Inverting
Adjustable
3 A
1 Output
4 mA
500 kHz
0 C
+ 125 C
LT1371
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC093A
Input Voltage: 2.7 V to 30 V
Operating Supply Current: 4 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 38
Subcategory: PMIC - Power Management ICs
Type: Current Mode Switching Regulator
Unit Weight: 789 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99