LT1366CS8#PBF

Analog Devices
584-LT1366CS8#PBF
LT1366CS8#PBF

Mfr.:

Description:
Precision Amplifiers 2x Prec R2R In & Out Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 581

Stock:
581
Can Dispatch Immediately
On Order:
7.700
5.300
Pending
1.100
Expected 12/24/2026
1.300
Expected 12/28/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,25 € 12,25 €
9,67 € 96,70 €
9,01 € 225,25 €
8,30 € 830,00 €
7,90 € 2.370,00 €
7,76 € 3.880,00 €
7,59 € 7.590,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,25 €
Min:
1

Similar Product

Analog Devices LT1366CS8#TRPBF
Analog Devices
Precision Amplifiers 2x Prec R2R In & Out Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
400 kHz
130 mV/us
150 uV
10 nA
36 V
2 V
340 uA
75 mA
106 dB
29 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LT1366
Tube
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
Gain V/V: 2000 V/mV
In - Input Noise Current Density: 70 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Settling Time: 30 us
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 66 dB
Unit Weight: 159 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.