LT1361CS8

584-LT1361CS8
LT1361CS8

Mfr.:

Description:
High Speed Operational Amplifiers LT1361 - Dual and Quad 50MHz, 800V/- s Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LT1361
2 Channel
800 V/us
92 dB
34 mA
300 nA
36 V
5 V
3.8 mA
SOIC-8
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 9 nV/sqrt Hz
In - Input Noise Current Density: 900 fA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99