LT1358IS8#TRPBF

Analog Devices
584-LT1358IS8#TRPBF
LT1358IS8#TRPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 25MHz, 600V/ s Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,16 € 14,16 €
11,23 € 112,30 €
10,49 € 262,25 €
9,73 € 973,00 €
9,41 € 4.705,00 €
9,30 € 9.300,00 €
Full Reel (Order in multiples of 2500)
8,47 € 21.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,16 €
Min:
1

Similar Product

Analog Devices LT1358IS8#PBF
Analog Devices
Operational Amplifiers - Op Amps Dual 25MHz, 600V/ s Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
25 MHz
600 V/us
120 nA
36 V
5 V
2 mA
30 mA
97 dB
8 nV/sqrt Hz
SOIC-8
SMD/SMT
LT1358
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 800 fA
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.