LT1358CN8

584-LT1358CN8
LT1358CN8

Mfr.:

Description:
Operational Amplifiers - Op Amps LT1358 - Dual 25MHz, 600V/- s Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT1358CN8#PBF
Analog Devices
Operational Amplifiers - Op Amps Dual 25MHz, 600V/ s Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
2 Channel
600 V/us
120 nA
36 V
5 V
2 mA
30 mA
97 dB
8 nV/sqrt Hz
PDIP-8
LT1358
Brand: Analog Devices
In - Input Noise Current Density: 800 fA
Product Type: Op Amps - Operational Amplifiers
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.