LT1356CS#PBF

Analog Devices
584-LT1356CS#PBF
LT1356CS#PBF

Mfr.:

Description:
High Speed Operational Amplifiers Quad 12MHz, 400V/ s Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
149
Expected 7/24/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,17 € 21,17 €
17,00 € 170,00 €
15,32 € 766,00 €
14,80 € 1.480,00 €
14,25 € 3.562,50 €
13,92 € 6.960,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1356
4 Channel
12 MHz
400 V/us
97 dB
30 mA
300 nA
300 uV
36 V
5 V
1.25 mA
0 C
+ 70 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: High Speed
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 10 nV/sqrt Hz
Gain V/V: 36 V/mV
In - Input Noise Current Density: 600 fA
Ios - Input Offset Current: 20 nA
Maximum Input Resistance: 160 MOhms
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 106 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 355 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99