LT1352CS8#TRPBF

Analog Devices
584-LT1352CS8#TRPBF
LT1352CS8#TRPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual and Quad 250 A, 3MHz, 200V/ s Operational Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.107

Stock:
2.107 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,14 € 10,14 €
7,96 € 79,60 €
7,40 € 185,00 €
6,80 € 680,00 €
6,74 € 1.685,00 €
6,35 € 3.175,00 €
6,20 € 6.200,00 €
Full Reel (Order in multiples of 2500)
5,87 € 14.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,14 €
Min:
1

Similar Product

Analog Devices LT1352CS8#PBF
Analog Devices
Operational Amplifiers - Op Amps Dual and Quad 250 A, 3MHz, 200V/ s Operational Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3 MHz
200 V/us
20 nA
36 V
5 V
250 uA
45 mA
94 dB
14 nV/sqrt Hz
SOIC-8
SMD/SMT
LT1353
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 500 fA
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99