LT1351CN8#PBF

Analog Devices
584-LT1351CN8#PBF
LT1351CN8#PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 250 A, 3MHz, 200V/ s Operational Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,13 € 7,13 €
5,52 € 55,20 €
4,88 € 244,00 €
4,67 € 467,00 €
4,34 € 1.085,00 €
4,27 € 2.135,00 €
4,19 € 4.190,00 €
4,12 € 10.300,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3 MHz
200 V/us
200 uV
20 nA
36 V
5 V
250 uA
45 mA
94 dB
14 nV/sqrt Hz
PDIP-8
Through Hole
Shutdown
- 40 C
+ 85 C
LT1351
Tube
Amplifier Type: Low Power Operational Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC417B
Gain V/V: 80 V/mV
In - Input Noise Current Density: 500 fA
Ios - Input Offset Current: 5 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 106 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 1,452 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.