LT1342CSW#PBF

Analog Devices
584-LT1342CSW#PBF
LT1342CSW#PBF

Mfr.:

Description:
RS-232 Interface IC 5V RS232 Tran w/ 3V Logic Int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,68 € 12,68 €
10,01 € 100,10 €
9,30 € 251,10 €
8,95 € 966,60 €
8,63 € 2.330,10 €
8,39 € 4.304,07 €
8,31 € 8.526,06 €
2.511 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-28
LT1342
SMD/SMT
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 60 mW
Product Type: RS-232 Interface IC
Factory Pack Quantity: 27
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99