LT1339IN#PBF

Analog Devices
584-LT1339IN#PBF
LT1339IN#PBF

Mfr.:

Description:
Switching Controllers Hi Pwr Sync DC/DC Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,75 € 19,75 €
15,96 € 159,60 €
12,67 € 228,06 €
12,45 € 6.274,80 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 Output
150 kHz
Adjustable
30 A
- 40 C
+ 85 C
Through Hole
PDIP-20
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: DC147A-C, DC147A-D, DC177A, DC224A, DC244A, DC259A
Operating Supply Current: 2.4 mA
Product Type: Switching Controllers
Series: LT1339
Shutdown: Shutdown
Factory Pack Quantity: 18
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99