LT1336IS#PBF

Analog Devices
584-LT1336IS#PBF
LT1336IS#PBF

Mfr.:

Description:
Gate Drivers Half-Bridge N-Ch Pwr MOSFET Drvr w/ Boos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 819

Stock:
819 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,40 € 10,40 €
8,15 € 81,50 €
7,25 € 362,50 €
7,12 € 712,00 €
6,91 € 1.727,50 €
6,64 € 3.320,00 €
6,36 € 6.360,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-16
2 Driver
2 Output
1.5 A
10 V
15 V
Non-Inverting
130 ns
60 ns
- 40 C
+ 85 C
LT1336
Tube
Brand: Analog Devices
Input Voltage - Max: 60 V
Input Voltage - Min: 9 V
Maximum Turn-Off Delay Time: 600 ns
Maximum Turn-On Delay Time: 500 ns
Operating Supply Current: 30 mA
Output Voltage: 10.6 V
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 156,717 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.