LT1317BCS8#PBF

Analog Devices
584-LT1317BCS8#PBF
LT1317BCS8#PBF

Mfr.:

Description:
Switching Voltage Regulators uP, 600kHz PWM DC/DC Convs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,68 € 7,68 €
5,97 € 59,70 €
5,54 € 138,50 €
4,92 € 492,00 €
4,71 € 1.413,00 €
4,61 € 2.305,00 €
4,51 € 4.510,00 €
4,39 € 10.975,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost
30 V
500 mA
1 Output
100 uA
600 kHz
0 C
+ 70 C
LT1317
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 1.5 V to 12 V
Operating Supply Current: 4.8 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Type: DC/DC Converter
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99