LT1306ES8#PBF

Analog Devices
584-LT1306ES8#PBF
LT1306ES8#PBF

Mfr.:

Description:
Switching Voltage Regulators Sync, Fixed Freq Boost DC/DC Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,75 € 10,75 €
8,45 € 84,50 €
7,87 € 196,75 €
7,03 € 703,00 €
6,87 € 2.061,00 €
6,62 € 3.310,00 €
6,48 € 6.480,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost
5.5 V
2 A
1 Output
160 uA
300 kHz
- 40 C
+ 85 C
LT1306
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Micropower Step Up DC/DC Converter
Unit Weight: 3,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99