LT1301CS8#PBF

Analog Devices
584-LT1301CS8#PBF
LT1301CS8#PBF

Mfr.:

Description:
Switching Voltage Regulators uP Hi Eff 5V/12V Boost DC/DC Conv for Fl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,60 € 8,60 €
6,60 € 66,00 €
6,16 € 154,00 €
5,58 € 558,00 €
5,32 € 1.596,00 €
5,23 € 2.615,00 €
5,14 € 5.140,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost
5 V, 12 V
700 mA
1 Output
1.8 V
10 V
120 uA
155 kHz
0 C
+ 70 C
LT1301
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Voltage: 1.8 V to 6 V
Operating Supply Current: 120 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: High Efficiency
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99