LT1256CS

584-LT1256CS
LT1256CS

Mfr.:

Description:
Video Amplifiers LT1256 - 40MHz Video Fader and DC Gain Controlled Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LT1256
1 Channel
300 V/us
40 mA
36 V
5 V
13.5 mA
SOIC-14
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 61 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 2.7 nV/sqrt Hz
Product Type: Video Amplifiers
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99