LT1228IS8#PBF

Analog Devices
584-LT1228IS8#PBF
LT1228IS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 100MHz C F Amp w/ DC Gain Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80
Can Dispatch Immediately
On Order:
55
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,40 € 14,40 €
11,41 € 114,10 €
10,67 € 266,75 €
9,84 € 984,00 €
9,24 € 2.772,00 €
9,09 € 4.545,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1228
1 Channel
100 MHz
1 kV/us
65 dB
69 dB
30 mA
1 uA
3 mV
36 V
4 V
7 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 20 nV/sqrt Hz
In - Input Noise Current Density: 1.4 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 72,685 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.