LT1227CN8#PBF

Analog Devices
584-LT1227CN8#PBF
LT1227CN8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 140MHz Video C F Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
100
Expected 6/9/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,24 € 8,24 €
6,42 € 64,20 €
5,68 € 284,00 €
5,44 € 544,00 €
5,18 € 1.295,00 €
5,07 € 2.535,00 €
4,95 € 4.950,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1227
1 Channel
1.1 kV/us
72 dB
62 dB
30 mA
3 mV
36 V
4 V
10 mA
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Amplifier Type: Current Feedback Amplifier
Brand: Analog Devices
Development Kit: DC417B
en - Input Voltage Noise Density: 3.2 nV/sqrt Hz
Gain Error: 0.014 %
In - Input Noise Current Density: 1.7 pA
Product: Video Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Topology: Current Feedback Amplifier
Vcm - Common Mode Voltage: 1 V
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.