LT1225CS8#PBF

584-LT1225CS8#PBF
LT1225CS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers Very High Speed Operational Amplifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Quantities greater than 91 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,59 € 11,59 €
9,08 € 90,80 €
8,83 € 220,75 €
7,50 € 750,00 €
7,22 € 3.610,00 €
7,06 € 7.060,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1225
1 Channel
150 MHz
400 V/us
115 dB
40 mA
4 uA
36 V
5 V
7 mA
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 7.5 nV/sqrt Hz
In - Input Noise Current Density: 1.5 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99