LT1224CS8#PBF

Analog Devices
584-LT1224CS8#PBF
LT1224CS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers Very Hi Speed Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,13 € 8,13 €
6,32 € 63,20 €
5,87 € 146,75 €
5,37 € 537,00 €
5,09 € 1.527,00 €
4,88 € 2.440,00 €
4,81 € 4.810,00 €
4,71 € 11.775,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,13 €
Min:
1

Similar Product

Analog Devices LT1224CS8#TRPBF
Analog Devices
High Speed Operational Amplifiers Very Hi Speed Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1224
1 Channel
45 MHz
400 V/us
100 dB
40 mA
8 uA
500 uV
36 V
5 V
7 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: High Speed
Brand: Analog Devices
en - Input Voltage Noise Density: 22 nV/sqrt Hz
Gain V/V: 7 V/mV
In - Input Noise Current Density: 1.5 pA
Ios - Input Offset Current: 400 nA
Maximum Input Resistance: 40 MOhms
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 84 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 73,469 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99