LT1217CS8#PBF

Analog Devices
584-LT1217CS8#PBF
LT1217CS8#PBF

Mfr.:

Description:
Current Sense Amplifiers L Pwr 10MHz C F Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,31 € 11,31 €
8,30 € 83,00 €
8,27 € 413,50 €
7,17 € 717,00 €
7,07 € 3.535,00 €
6,99 € 6.990,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
LT1217
1 Channel
10 MHz
- 10 V to 10 V
66 dB
1 mV
36 V
10 V
1 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 6.5 nV/sqrt Hz
In - Input Noise Current Density: 700 fA
Maximum Input Resistance: 100 mOhms
Output Current per Channel: 100 mA
Product: Video Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Settling Time: 280 ns
SR - Slew Rate: 500 V/us
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99