LT1217CN8#PBF

Analog Devices
584-LT1217CN8#PBF
LT1217CN8#PBF

Mfr.:

Description:
Current Sense Amplifiers L Pwr 10MHz C F Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
8,40 € 84,00 €
7,49 € 374,50 €
7,20 € 720,00 €
6,90 € 1.725,00 €
6,72 € 3.360,00 €
6,57 € 6.570,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
LT1217
1 Channel
10 MHz
66 dB
1 mV
36 V
10 V
1 mA
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 6.5 nV/sqrt Hz
In - Input Noise Current Density: 700 fA
Maximum Input Resistance: 100 MOhms
Output Current per Channel: 100 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Settling Time: 280 ns
Shutdown: Shutdown
SR - Slew Rate: 500 V/us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 105 dB
Unit Weight: 3,389 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.